F2977NEGK | |
---|---|
DigiKey Part Number | 800-3784-ND |
Manufacturer | |
Manufacturer Product Number | F2977NEGK |
Description | IC RF SWITCH SPDT 6GHZ 12VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 6 GHz 50Ohm 12-VFQFPN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 30MHz ~ 6GHz | |
Insertion Loss | 0.45dB | |
Test Frequency | 6GHz | |
P1dB | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-VFQFPN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.93300 | ¥199.33 |
25 | ¥18.84320 | ¥471.08 |
100 | ¥16.33090 | ¥1,633.09 |
300 | ¥15.49353 | ¥4,648.06 |
600 | ¥13.90222 | ¥8,341.33 |
1,200 | ¥11.72477 | ¥14,069.72 |
2,700 | ¥11.13851 | ¥30,073.98 |
5,100 | ¥10.71977 | ¥54,670.83 |