RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,997 In Stock | 1 : ¥3.49000 Cut Tape (CT) 15,000 : ¥1.26990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GSM, LTE, W-CDMA | - | SPDT | 50MHz ~ 6GHz | 27dB | 0.51dB | 5.925GHz | - | 74dBm | - | 50Ohm | 1.65V ~ 3.4V | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | PG-TSLP-6-4 | ||
19,179 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥6.46095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 5MHz ~ 6GHz | 17dB | 0.9dB | 6GHz | - | 70dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 12-UFQFN Exposed Pad | 12-QFN (2x2) |