BGS12WN6E6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BGS12WN6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGS12WN6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGS12WN6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS12WN6E6327XTSA1 |
Description | IC RF SWITCH SPDT 9GHZ TSNP6-10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 50Ohm PG-TSNP-6-10 |
Datasheet | Datasheet |
EDA/CAD Models | BGS12WN6E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 9GHz | |
Isolation | 22dB | |
Insertion Loss | 1.12dB | |
Test Frequency | 9GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.68600 | ¥26.86 |
25 | ¥2.42440 | ¥60.61 |
100 | ¥2.12270 | ¥212.27 |
250 | ¥1.86272 | ¥465.68 |
500 | ¥1.64594 | ¥822.97 |
1,000 | ¥1.29944 | ¥1,299.44 |
5,000 | ¥1.15219 | ¥5,760.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.10455 | ¥13,254.60 |
24,000 | ¥1.07423 | ¥25,781.52 |
60,000 | ¥1.07217 | ¥64,330.20 |