SKYA21001 | |
---|---|
DigiKey Part Number | 863-1753-2-ND - Tape & Reel (TR) 863-1753-1-ND - Cut Tape (CT) 863-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21001 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 3GHz | |
Isolation | 23dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 3GHz | |
P1dB | 34dBm | |
IIP3 | 53dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥9.21500 | ¥92.15 |
25 | ¥8.69160 | ¥217.29 |
100 | ¥7.40540 | ¥740.54 |
250 | ¥6.95332 | ¥1,738.33 |
500 | ¥6.12088 | ¥3,060.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.12088 | ¥18,362.64 |