SKY12211-478LF | |
---|---|
DigiKey Part Number | 863-1632-2-ND - Tape & Reel (TR) 863-1632-1-ND - Cut Tape (CT) 863-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12211-478LF |
Description | IC RF SWITCH SPDT 2.7GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC LTE, WiMax SPDT 2.7 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | LTE, WiMax | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 2.7GHz | |
Isolation | 40dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 73dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 28V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |