SKY12207-306LF | |
---|---|
DigiKey Part Number | 863-1414-2-ND - Tape & Reel (TR) 863-1414-1-ND - Cut Tape (CT) 863-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12207-306LF |
Description | IC RF SWITCH SPDT 4GHZ 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 900MHz ~ 4GHz | |
Isolation | 29dB | |
Insertion Loss | 0.54dB | |
Test Frequency | 3.8GHz | |
P1dB | - | |
IIP3 | 78dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
10 | ¥59.77600 | ¥597.76 |
25 | ¥56.99560 | ¥1,424.89 |
100 | ¥49.48870 | ¥4,948.87 |
250 | ¥47.26484 | ¥11,816.21 |
500 | ¥43.09424 | ¥21,547.12 |
1,000 | ¥37.53375 | ¥37,533.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥36.14358 | ¥108,430.74 |