RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,272 In Stock | 1 : ¥98.27000 Cut Tape (CT) 500 : ¥65.51292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WiMAX / WiBro | Reflective | SPDT | - | - | - | - | 41dBm | 60dBm (typ) | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3 In Stock | 1 : ¥456.01000 Strip | Strip | Active | Cellular, LTE | Reflective | SP4T | 30MHz ~ 4GHz | 20dB | 1dB | 4GHz | - | 70dBm | - | 50Ohm | 2.6V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) |