RF Switches

Results: 3
Manufacturer
Infineon TechnologiesSkyworks Solutions Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Type
-General Purpose
Topology
-Reflective
Circuit
SP4TSPDT
Frequency Range
100MHz ~ 2.5GHz100MHz ~ 3GHz500MHz ~ 6GHz
Isolation
18dB42dB
Insertion Loss
0.4dB0.55dB1.2dB
Test Frequency
1GHz2.5GHz6GHz
P1dB
37dBm40dBm-
IIP3
70dBm73dBm-
Voltage - Supply
1.8V ~ 3.6V2.5V ~ 4.8V3V
Package / Case
6-VDFN Exposed Pad10-XFQFN14-UFQFN Exposed Pad
Supplier Device Package
6-DFN (2x3)14-QFN (2x2)PG-TSNP-10-1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-QFN
SKY13414-485LF
IC RF SWITCH SP4T 3GHZ 14QFN
Skyworks Solutions Inc.
84,358
In Stock
1 : ¥11.56000
Cut Tape (CT)
3,000 : ¥4.91648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SP4T
100MHz ~ 3GHz
42dB
0.4dB
1GHz
37dBm
70dBm
-
50Ohm
2.5V ~ 4.8V
-40°C ~ 85°C
Surface Mount
14-UFQFN Exposed Pad
14-QFN (2x2)
TSNP-10
BGS14PN10E6327XTSA1
IC RF SWITCH SP4T 6GHZ TSNP10-1
Infineon Technologies
8,098
In Stock
1 : ¥7.40000
Cut Tape (CT)
7,500 : ¥2.65327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
SP4T
500MHz ~ 6GHz
18dB
1.2dB
6GHz
-
73dBm
-
50Ohm
1.8V ~ 3.6V
-40°C ~ 85°C
Surface Mount
10-XFQFN
PG-TSNP-10-1
6-DFN
SKY13278-313LF
IC RF SWITCH SPDT 2.5GHZ 6DFN
Skyworks Solutions Inc.
21,389
In Stock
1 : ¥16.83000
Cut Tape (CT)
3,000 : ¥11.20035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
SPDT
100MHz ~ 2.5GHz
18dB
0.55dB
2.5GHz
40dBm
-
-
50Ohm
3V
-40°C ~ 85°C
Surface Mount
6-VDFN Exposed Pad
6-DFN (2x3)
Showing
of 3

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.