SKY13588-460LF | |
---|---|
DigiKey Part Number | 863-1817-2-ND - Tape & Reel (TR) 863-1817-1-ND - Cut Tape (CT) 863-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13588-460LF |
Description | IC RF SWITCH SP3T 6GHZ 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SP3T 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13588-460LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 30dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.54600 | ¥95.46 |
25 | ¥9.06200 | ¥226.55 |
100 | ¥7.44500 | ¥744.50 |
250 | ¥6.95912 | ¥1,739.78 |
500 | ¥6.15002 | ¥3,075.01 |
1,000 | ¥4.85534 | ¥4,855.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.53160 | ¥13,594.80 |
6,000 | ¥4.30502 | ¥25,830.12 |
15,000 | ¥4.14318 | ¥62,147.70 |