RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154,373 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥2.14140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WLAN | Reflective | SPDT | 10MHz ~ 6GHz | 27dB | 0.4dB | 2GHz | 33dBm | 57dBm | - | 50Ohm | 2.5V ~ 3.5V | -30°C ~ 90°C | Surface Mount | 6-XFQFN | 6-QFN (1x1) | ||
146,159 In Stock | 1 : ¥9.18000 Cut Tape (CT) 3,000 : ¥5.46203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/WiFi, WLAN | Reflective | SP3T | 20MHz ~ 6GHz | 25dB | 0.8dB | 5.9GHz | 26dBm | 50dBm | - | 50Ohm | - | -40°C ~ 100°C | Surface Mount | 8-XFDFN Exposed Pad | 8-MLP (1.5x1.5) |