RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,479 In Stock | 1 : ¥54.18000 Cut Tape (CT) 3,000 : ¥8.27554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV, SatCom | Reflective | SPDT | 5MHz ~ 6GHz | 21dB | 0.57dB | 6GHz | - | 62dBm | - | 50Ohm | 2.3V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 12-UFQFN Exposed Pad | 12-QFN (2x2) | ||
867 In Stock | 1 : ¥877.55000 Bulk | - | Bulk | Active | VSAT | Absorptive | SPDT | 100MHz ~ 44GHz | 45dB | 3.8dB | 44GHz | 27dBm | 53dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
25 In Stock | 1 : ¥367.76000 Strip | - | Strip | Active | General Purpose | Reflective | SPDT | 700MHz ~ 4GHz | 35dB | 0.9dB | 4GHz | 47dBm | 70dBm | - | 50Ohm | 4.5V ~ 5.4V | -40°C ~ 105°C | Surface Mount | 32-VFQFN Exposed Pad, CSP | 32-LFCSP (5x5) |