RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,887 In Stock | 1 : ¥83.49000 Cut Tape (CT) 500 : ¥54.36582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | - | SPDT | 0Hz ~ 6GHz | 56dB | 1dB | 4GHz | 33dBm | 52dBm | - | 50Ohm | 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
905 In Stock | 1 : ¥144.00000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 9kHz ~ 13GHz | 50dB | 2dB | 3GHz, 13GHz | 37dBm | 62dBm | - | 50Ohm | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) |