RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
830 In Stock | 1 : ¥37.07000 Tube | - | Tube | Active | General Purpose | Reflective | SPST | 0Hz ~ 2.5GHz | 40dB | 0.8dB | 1GHz | 17dBm | 36dBm | - | 50Ohm | 1.65V ~ 2.75V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥33.66000 Cut Tape (CT) 4,000 : ¥15.99094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WiMax, WLAN | Absorptive | SPDT | 9kHz ~ 9GHz | 27dB | 1dB | 9GHz | 30dBm | 66dBm | - | 50Ohm | 2.7V ~ 3.6V | -55°C ~ 125°C | Surface Mount | 20-WFQFN Exposed Pad | 20-VFQFPN (4x4) |