ADG902BRMZ | |
---|---|
DigiKey Part Number | ADG902BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG902BRMZ |
Description | IC RF SWITCH SPST 2.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 2.5 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG902BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPST | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 40dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.07000 | ¥37.07 |
10 | ¥33.30800 | ¥333.08 |
50 | ¥31.49020 | ¥1,574.51 |
100 | ¥27.29150 | ¥2,729.15 |
250 | ¥25.89164 | ¥6,472.91 |
500 | ¥23.23264 | ¥11,616.32 |
1,000 | ¥19.59377 | ¥19,593.77 |
2,500 | ¥18.61409 | ¥46,535.23 |