ADRF5026BCCZN

DigiKey Part Number
505-ADRF5026BCCZN-ND
Manufacturer
Manufacturer Product Number
ADRF5026BCCZN
Description
IC RF SWITCH SPDT 44GHZ 20LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC VSAT SPDT 50Ohm 20-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5026BCCZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Type
VSAT
Topology
Absorptive
Circuit
SPDT
Frequency Range
100MHz ~ 44GHz
Isolation
45dB
Insertion Loss
3.8dB
Test Frequency
44GHz
P1dB
27dBm
IIP3
53dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-WFLGA Exposed Pad
Supplier Device Package
20-LGA (3x3)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥877.55000¥877.55
10¥832.26900¥8,322.69
25¥809.62480¥20,240.62
100¥753.00740¥75,300.74
Manufacturers Standard Package