ADRF5044BCCZN

DigiKey Part Number
505-ADRF5044BCCZN-ND
Manufacturer
Manufacturer Product Number
ADRF5044BCCZN
Description
IC RF SWITCH SP4T 30GHZ 24LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm 24-LGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5044BCCZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP4T
Frequency Range
100MHz ~ 30GHz
Isolation
43dB
Insertion Loss
2.6dB
Test Frequency
30GHz
P1dB
28dBm
IIP3
50dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
24-VFLGA Exposed Pad
Supplier Device Package
24-LGA (4x4)
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,209.71000¥1,209.71
10¥1,136.41800¥11,364.18
25¥1,081.42520¥27,035.63
Manufacturers Standard Package