RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,179 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥6.46066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 5MHz ~ 6GHz | 17dB | 0.9dB | 6GHz | - | 70dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 12-UFQFN Exposed Pad | 12-QFN (2x2) | |||
3 In Stock | 1 : ¥1,738.42000 Strip | - | Strip | Active | Radar | - | SP4T | 0Hz ~ 4GHz | 28dB | 1.2dB | 4GHz | 28dBm | 45dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 16-LQFP | 16-SMT (5.84x5.84) |