PE42421SCAA-Z | |
---|---|
DigiKey Part Number | 1046-1061-2-ND - Tape & Reel (TR) 1046-1061-1-ND - Cut Tape (CT) 1046-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42421SCAA-Z |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | PE42421SCAA-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 3GHz | |
Isolation | 20dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2GHz | |
P1dB | 30.5dBm | |
IIP3 | 55dBm | |
Features | Single/Dual Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
101 | ¥5.17218 | ¥522.39 |
1,000 | ¥4.26910 | ¥4,269.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.26910 | ¥12,807.30 |
6,000 | ¥3.20184 | ¥19,211.04 |
15,000 | ¥3.03763 | ¥45,564.45 |
30,000 | ¥2.70925 | ¥81,277.50 |