MG1608-400Y | |
---|---|
DigiKey Part Number | 118-MG1608-400YTR-ND - Tape & Reel (TR) 118-MG1608-400YCT-ND - Cut Tape (CT) 118-MG1608-400YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG1608-400Y |
Description | FERRITE BEAD 40 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MG1608-400Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.53600 | ¥5.36 |
25 | ¥0.48960 | ¥12.24 |
50 | ¥0.44040 | ¥22.02 |
100 | ¥0.32300 | ¥32.30 |
250 | ¥0.23496 | ¥58.74 |
500 | ¥0.21542 | ¥107.71 |
1,000 | ¥0.18600 | ¥186.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15661 | ¥626.44 |
8,000 | ¥0.14192 | ¥1,135.36 |
12,000 | ¥0.13703 | ¥1,644.36 |
28,000 | ¥0.12724 | ¥3,562.72 |
100,000 | ¥0.12577 | ¥12,577.00 |