RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥1,686.98000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 3GHz | 80dB | 0.2dB | 3GHz | - | - | - | 50Ohm | 10.2V ~ 13V | -40°C ~ 85°C | Module, SMA Connectors | Module | ||
41 In Stock | 1 : ¥3,701.06000 Box | - | Box | Active | General Purpose | - | SPDT | 0Hz ~ 40GHz | 50dB | 0.8dB | 40GHz | - | - | - | 50Ohm | 10.2V ~ 13V | -40°C ~ 85°C | Module | - | ||
20 In Stock | 1 : ¥1,447.33000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 18GHz | 60dB (min) | 0.35dB (max) | 18GHz | - | - | - | 50Ohm | 24V ~ 30V | -40°C ~ 85°C | Module, SMA Connectors | Module | ||
10 In Stock | 1 : ¥2,327.29000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 3GHz | 75dB (min) | 0.25dB (max) | 3GHz | - | - | - | 50Ohm | 10.2V ~ 13V | -40°C ~ 85°C | Module | Module | ||
14 In Stock | 1 : ¥3,706.01000 Bulk | Bulk | Active | General Purpose | Reflective | SPDT | 0Hz ~ 18GHz | 60dB (min) | 0.5dB (max) | 18GHz | - | - | - | 50Ohm | 12V | -55°C ~ 85°C | Module, Pin Contacts | - | |||
8 In Stock | 1 : ¥37,679.72000 Bulk | - | Bulk | Active | General Purpose | Absorptive | SPDT | 0Hz ~ 18GHz | 55dB | 3dB | 18GHz | 27dBm | 46dBm | - | 50Ohm | 5V | -55°C ~ 85°C | Module, SMA Connectors | - | ||
5 In Stock | 1 : ¥1,664.54000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 18GHz | 60dB (min) | 0.35dB (max) | 18GHz | - | - | - | 50Ohm | 24V ~ 30V | -40°C ~ 85°C | Module, SMA Connectors | Module | ||
2 In Stock | 1 : ¥2,879.62000 Bulk | - | Bulk | Active | General Purpose | - | SPDT | 0Hz ~ 12.4GHz | 60dB (min) | 0.5dB (max) | 12.4GHz | - | - | - | 50Ohm | 24V ~ 30V | -40°C ~ 85°C | Module | Module |