RF Switches

Results: 6
Manufacturer
Analog Devices Inc.Infineon TechnologiesSkyworks Solutions Inc.
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
RF Type
5G, GSM, LTE, WCDMACDMA, GSM, WCDMAGeneral PurposeGSM, LTE, W-CDMA
Topology
-AbsorptiveReflective
Circuit
2 x SPDT3P3TDP3TDP4TSP4TSP6T
Frequency Range
0Hz ~ 2GHz10MHz ~ 2.7GHz100MHz ~ 3GHz100MHz ~ 5GHz600MHz ~ 7.125GHz
Isolation
29dB33dB34dB36dB42dB60dB
Insertion Loss
0.4dB0.45dB0.9dB1dB1.02dB
Test Frequency
1GHz2GHz5GHz5.925GHz ~ 7.125GHz
P1dB
16dBm30dBm37dBm-
IIP3
32dBm70dBm77dBm-
Impedance
50Ohm-
Voltage - Supply
1.65V ~ 1.95V1.65V ~ 2.75V1.65V ~ 3.4V2.5V ~ 4.8V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
14-UFQFN Exposed Pad16-UFLGA Exposed Pad18-UFQFN Exposed Pad20-WFQFN Exposed Pad, CSP
Supplier Device Package
14-QFN (2x2)18-QFN (2x2)20-LFCSP (4x4)PG-ULGA-16-1
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-QFN
SKY13414-485LF
IC RF SWITCH SP4T 3GHZ 14QFN
Skyworks Solutions Inc.
69,358
In Stock
1 : ¥11.56000
Cut Tape (CT)
3,000 : ¥4.91626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SP4T
100MHz ~ 3GHz
42dB
0.4dB
1GHz
37dBm
70dBm
-
50Ohm
2.5V ~ 4.8V
-40°C ~ 85°C
Surface Mount
14-UFQFN Exposed Pad
14-QFN (2x2)
14-QFN
SKY13416-485LF
IC RF SWITCH SP6T 3GHZ 14QFN
Skyworks Solutions Inc.
24,643
In Stock
294,000
Factory
1 : ¥21.68000
Cut Tape (CT)
3,000 : ¥9.91022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SP6T
100MHz ~ 3GHz
29dB
0.45dB
2GHz
37dBm
70dBm
-
50Ohm
2.5V ~ 4.8V
-40°C ~ 85°C
Surface Mount
14-UFQFN Exposed Pad
14-QFN (2x2)
18-QFN
SKY13399-468LF
IC RF SWITCH DP3T 2.7GHZ 18QFN
Skyworks Solutions Inc.
12,470
In Stock
279,000
Factory
1 : ¥16.58000
Cut Tape (CT)
3,000 : ¥7.59204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CDMA, GSM, WCDMA
-
DP3T
10MHz ~ 2.7GHz
60dB
0.4dB
1GHz
30dBm
-
-
50Ohm
2.5V ~ 4.8V
-40°C ~ 85°C
Surface Mount
18-UFQFN Exposed Pad
18-QFN (2x2)
4,354
In Stock
1 : ¥16.49000
Cut Tape (CT)
4,500 : ¥7.17244
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5G, GSM, LTE, WCDMA
-
3P3T
600MHz ~ 7.125GHz
33dB
1.02dB
5.925GHz ~ 7.125GHz
-
-
-
-
1.65V ~ 1.95V
-40°C ~ 85°C (TA)
Surface Mount
-
-
20-LFCSP-WQ
ADG936BCPZ
IC RF SWITCH 2XSPDT 2GHZ 20LFCSP
Analog Devices Inc.
330
In Stock
1 : ¥54.83000
Tray
-
Tray
Active
General Purpose
Absorptive
2 x SPDT
0Hz ~ 2GHz
36dB
0.9dB
1GHz
16dBm
32dBm
-
50Ohm
1.65V ~ 2.75V
-40°C ~ 85°C
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
16-WFQFN Exposed Pad
BGSX24MU16E6327XUSA1
IC RF SWITCH DP4T 5GHZ ULGA16-1
Infineon Technologies
4,450
In Stock
1 : ¥13.35000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
GSM, LTE, W-CDMA
-
DP4T
100MHz ~ 5GHz
34dB
1dB
5GHz
-
77dBm
-
50Ohm
1.65V ~ 3.4V
-40°C ~ 85°C (TA)
Surface Mount
16-UFLGA Exposed Pad
PG-ULGA-16-1
Showing
of 6

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.