RF Shields

Results: 2
Type
CoverFrame
Height - Overall
0.106" (2.70mm)0.118" (3.00mm)
Length - Overall
0.760" (19.30mm)0.783" (19.90mm)
Width - Overall
0.413" (10.50mm)0.437" (11.10mm)
Ventilation
-Non-Vented
Mounting Type
Snap FitSolder
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Height - Overall
Length - Overall
Width - Overall
Ventilation
Mounting Type
MS193-10F
MS193-10F
RF SHIELD 0.413"X0.760" SOLDER
Masach Tech Ltd.
1,413
In Stock
1 : ¥11.05000
Tray
Tray
Active
Frame
0.118" (3.00mm)
0.760" (19.30mm)
0.413" (10.50mm)
-
Solder
MS193-10C
MS193-10C
RF SHIELD 0.437X0.783" SNAP FIT
Masach Tech Ltd.
945
In Stock
1 : ¥11.05000
Tray
Tray
Active
Cover
0.106" (2.70mm)
0.783" (19.90mm)
0.437" (11.10mm)
Non-Vented
Snap Fit
Showing
of 2

RF Shields


RF Shields are metal devices that are designed to block or reduce electromagnetic interference to provide protection for components. The characteristics are type, height, length, width, ventilation, and mounting type. The types are CAN, cover, frame, shield 1-piece, and shield 2-piece with the mounting types being adhesive, snap-fit, solder, solder and snap on, surface mount, and through hole.