ZED-F9P-04B

DigiKey Part Number
672-ZED-F9P-04BTR-ND - Tape & Reel (TR)
672-ZED-F9P-04BCT-ND - Cut Tape (CT)
672-ZED-F9P-04BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZED-F9P-04B
Description
MOD RF RX PRECISION GNSS, RTK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -167dBm 921.6kbps 54-LGA (22x17)
Datasheet
 Datasheet
EDA/CAD Models
ZED-F9P-04B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz
Sensitivity
-167dBm
Data Rate (Max)
921.6kbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
130mA
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-SMD Module
Supplier Device Package
54-LGA (22x17)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,059.06000¥1,059.06
10¥1,007.51500¥10,075.15
50¥967.42700¥48,371.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥909.23584¥227,308.96
Manufacturers Standard Package