RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
302 In Stock | 1 : ¥113.75000 Tray | - | Tray | Active | 50MHz ~ 1.218GHz | -116dBm | 19.2kbps | - | General Purpose | 80mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | ||
3,086 In Stock | 1 : ¥127.99000 Tray | - | Tray | Active | 50MHz ~ 1.218GHz | -116dBm | 19.2kbps | - | General Purpose | 80mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) |