CMX994AQ4 | |
---|---|
DigiKey Part Number | 2032-1114-ND |
Manufacturer | |
Manufacturer Product Number | CMX994AQ4 |
Description | RF RECEIVER 50-1218MHZ 40VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 50MHz ~ 1.218GHz -116dBm 19.2kbps PCB, Surface Mount 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CMX994AQ4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 50MHz ~ 1.218GHz | |
Sensitivity | -116dBm | |
Data Rate (Max) | 19.2kbps | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | 80mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.75000 | ¥113.75 |
25 | ¥110.00560 | ¥2,750.14 |
100 | ¥98.95500 | ¥9,895.50 |
500 | ¥93.93844 | ¥46,969.22 |