ADF4360-3BCPZRL7 | |
---|---|
DigiKey Part Number | ADF4360-3BCPZRL7TR-ND - Tape & Reel (TR) ADF4360-3BCPZRL7CT-ND - Cut Tape (CT) ADF4360-3BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4360-3BCPZRL7 |
Description | IC FANOUT DIST 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Integer N Synthesizer (RF) IC 1.95GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4360-3BCPZRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Integer N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.95GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |
10 | ¥81.11300 | ¥811.13 |
25 | ¥77.34280 | ¥1,933.57 |
100 | ¥67.15620 | ¥6,715.62 |
250 | ¥64.13796 | ¥16,034.49 |
500 | ¥58.47860 | ¥29,239.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥50.93303 | ¥76,399.54 |