CAM-M8Q-0 | |
---|---|
DigiKey Part Number | 672-CAM-M8Q-0TR-ND - Tape & Reel (TR) 672-CAM-M8Q-0CT-ND - Cut Tape (CT) 672-CAM-M8Q-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAM-M8Q-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAM-M8 RF Receiver BeiDou, GLONASS, GNSS, GPS, QZSS 1.575GHz -167dBm On-Board, Chip Module |
Datasheet | Datasheet |
EDA/CAD Models | CAM-M8Q-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, GLONASS, GNSS, GPS, QZSS | |
Applications | General Purpose | |
Current - Receiving | 29mA | |
Data Interface | SPI, UART | |
Memory Size | - | |
Antenna Connector | On-Board, Chip | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 31-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.61000 | ¥258.61 |
10 | ¥243.74900 | ¥2,437.49 |
50 | ¥199.82660 | ¥9,991.33 |
100 | ¥170.44620 | ¥17,044.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥160.19382 | ¥80,096.91 |