RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
961 In Stock | 1 : ¥402.27000 Cut Tape (CT) 250 : ¥253.26340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.222GHz ~ 1.232GHz, 1.273GHz ~ 1.283GHz | -154dBm | 912.6kbps | GNSS | General Purpose | - | I2C, SPI, UART, USB | - | Not Included | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - | ||
2,811 In Stock | 1 : ¥1,096.61000 Cut Tape (CT) 250 : ¥941.46740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1.2276GHz ~ 1.575GHz | -167dBm | 921.6kbps | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | - | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 54-SMD Module | 54-LGA (22x17) |