RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,914 In Stock | 1 : ¥238.08000 Cut Tape (CT) 1,000 : ¥120.68421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | - | - | I2C, UART | - | PCB Trace | - | 1.76V | -40°C ~ 85°C | - | - | Surface Mount | 53-SMD Module | Module | ||
5,777 In Stock | 1 : ¥238.08000 Cut Tape (CT) 1,000 : ¥120.68421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -160dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | - | I2C, SPI, UART | - | - | - | 1.71V ~ 1.89V | -40°C ~ 85°C | - | - | Surface Mount | 51-SMD Module | - |