RF Receiver, Transmitter, and Transceiver Finished Units
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Modulation or Protocol | Frequency | Applications | Interface | Sensitivity | Power - Output | Data Rate (Max) | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : ¥131.85000 Bulk | Bulk | Active | Transceiver, Bluetooth | Bluetooth v5.0 | 2.4GHz | General Purpose | USB | -94dBm | 8dBm | 3Mbps | - | |||
2,462 In Stock | 1 : ¥158.46000 Bag | - | Bag | Active | Adapter | Bluetooth v5.0 | - | Bluetooth | USB | -95dBm | 8dBm | 2Mbps | Built-In Antenna | ||
119 In Stock | 1 : ¥238.03000 Bulk | Bulk | Active | Adapter | Bluetooth v5.3 | - | Bluetooth | USB | - | 20dBm | - | Built-In Antenna | |||
442 In Stock | 1 : ¥267.87000 Retail Package | Retail Package | Active | Gateway | Bluetooth v5.0 Low Energy (BLE) | - | General Purpose | USB | - | - | - | - | |||
14 In Stock | 1 : ¥84.16000 Bulk | Bulk | Active | Transceiver | Bluetooth v4.0, Low Energy (BLE) | 2.4GHz | General Purpose | USB | -93dBm | - | 1Mbps | - | |||
0 In Stock Check Lead Time | 1 : ¥179.55000 Bulk | - | Bulk | Active | Dongle | 802.15.4 Zigbee, Bluetooth | 2.4GHz | Networking, Wireless Mesh Networks | Serial | - | 20dBm | - | WPA, WPA2 Security | ||
0 In Stock Check Lead Time | 1 : ¥74.39000 Box | - | Box | Active | WiFi USB Dongle | 802.11 b/g/n | - | General Purpose | USB 2.0 | - | - | 150Mbps | USB Interface |