RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
906 In Stock | 1 : ¥94.19000 Cut Tape (CT) 1,000 : ¥58.35269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 5 MHz ~ 1 GHz | Isolation (Min) 18dB, 11° Imbalance (Max) | 0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm) | 10-SMD, Flat Leads | ||
412 In Stock | 1 : ¥283.18000 Cut Tape (CT) 500 : ¥196.78718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.6dB | 2 MHz ~ 200 MHz | Isolation (Min) 20dB, 5° Imbalance (Max) | - | 8-SMD, Flat Lead | ||
1,314 In Stock | 1 : ¥312.25000 Cut Tape (CT) 1,000 : ¥230.55418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.4dB | 500 MHz ~ 9.5 GHz | Isolation (Min) 16.8dB, 1.7 VSWR (Typ), 6° Imbalance (Max) | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | 32-VFQFN Exposed Pad |