RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
2,524 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,000 : ¥15.91428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 800 MHz ~ 2.1 GHz | Isolation (Min) 17dB, 1.2 VSWR (Typ), 4° Imbalance (Max) | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | 12-VQFN Exposed Pad | ||
2,234 In Stock | 1 : ¥229.62000 Cut Tape (CT) 1,000 : ¥152.61486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 20 MHz ~ 2 GHz | Isolation (Min) 15dB, 5° Imbalance (Max) | 0.310" L x 0.220" W x 0.112" H (7.87mm x 5.58mm x 2.84mm) | 6-SMD, Flat Leads | ||
961 In Stock | 1 : ¥283.86000 Cut Tape (CT) 2,000 : ¥216.88397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3dB | 0 Hz ~ 18 GHz | Isolation (Min) 14dB, 1.5 VSWR (Typ), 14° Imbalance (Max) | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | 32-VFQFN Exposed Pad |