RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
1,818 In Stock | 1 : ¥22.02000 Cut Tape (CT) 3,000 : ¥11.22169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 800 MHz ~ 1.175 GHz | Isolation (Min) 15dB, 18dB Return Loss, 3° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead | ||
5,207 In Stock | 1 : ¥43.44000 Cut Tape (CT) 2,000 : ¥25.40177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 1 GHz | Isolation (Min) 20dB, 5° Imbalance (Max) | - | 6-SMD (5 Leads), Flat Lead | ||
1,229 In Stock | 1 : ¥321.94000 Cut Tape (CT) 500 : ¥217.49666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 10 MHz ~ 3 GHz | Isolation (Min) 15dB, 8° Imbalance (Max) | 0.310" L x 0.250" W x 0.200" H (7.87mm x 6.35mm x 5.08mm) | 6-SMD, No Lead | ||
9,118 In Stock | 1 : ¥22.02000 Cut Tape (CT) 3,000 : ¥11.22169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.4dB | 2.825 GHz ~ 3.7 GHz | Isolation (Min) 13dB, 20dB Return Loss, 4° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead | ||
2,348 In Stock | 1 : ¥22.02000 Cut Tape (CT) 3,000 : ¥11.22169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 5.5 GHz ~ 6.5 GHz | Isolation (Min) 11dB, 18dB Return Loss, 5° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead |