RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
19,701 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,000 : ¥15.91428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.9dB | 500 MHz ~ 2.5 GHz | Isolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max) | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | 12-VQFN Exposed Pad | ||
5,311 In Stock | 1 : ¥43.44000 Cut Tape (CT) 2,000 : ¥25.40177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 1 GHz | Isolation (Min) 20dB, 5° Imbalance (Max) | - | 6-SMD (5 Leads), Flat Lead | ||
2,403 In Stock | 1 : ¥98.19000 Cut Tape (CT) 1,000 : ¥63.04502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 1 MHz ~ 650 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) | 6-SMD, Flat Leads | ||
9,118 In Stock | 1 : ¥22.02000 Cut Tape (CT) 3,000 : ¥11.22169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.4dB | 2.825 GHz ~ 3.7 GHz | Isolation (Min) 13dB, 20dB Return Loss, 4° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead |