RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
728 In Stock | 1 : ¥459.92000 Cut Tape (CT) 1,000 : ¥282.27584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.4dB | 2 GHz ~ 26.5 GHz | Isolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max) | 0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm) | 24-VFQFN Exposed Pad | ||
0 In Stock Check Lead Time | 125 : ¥1,283.45176 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 3.5dB | 6 GHz ~ 15 GHz | Isolation (Min) 16dB, 1.9 VSWR (Typ) | 0.650" L x 0.630" W x 0.035" H (16.51mm x 16.00mm x 0.89mm) | 28-SMD Module |