SEPS-8-153+ | |
---|---|
DigiKey Part Number | 3157-SEPS-8-153+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEPS-8-153+ |
Description | RF PWR DVDR 6GHZ-15GHZ 28SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 15 GHz Isolation (Min) 16dB, 1.9 VSWR (Typ) 28-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | SEPS-8-153+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 3.5dB | |
Frequency | 6 GHz ~ 15 GHz | |
Specifications | Isolation (Min) 16dB, 1.9 VSWR (Typ) | |
Size / Dimension | 0.650" L x 0.630" W x 0.035" H (16.51mm x 16.00mm x 0.89mm) | |
Package / Case | 28-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥1,283.45176 | ¥160,431.47 |