ZVA-183-S+ | |
---|---|
DigiKey Part Number | 3157-ZVA-183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-183-S+ |
Description | GAIN BLOCK, 700-18000 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 700MHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 700MHz ~ 18GHz | |
P1dB | 24dBm | |
Gain | 26dB | |
Noise Figure | 3dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 400mA | |
Test Frequency | 700MHz ~ 18GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,160.64000 | ¥17,160.64 |