RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
397 In Stock | 1 : ¥202.58000 Cut Tape (CT) 500 : ¥140.88268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 1 MHz ~ 500 MHz | Isolation (Min) 20dB, 7° Imbalance (Max) | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | 8-SMD, Gull Wing | ||
1,229 In Stock | 1 : ¥321.94000 Cut Tape (CT) 500 : ¥217.49666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 10 MHz ~ 3 GHz | Isolation (Min) 15dB, 8° Imbalance (Max) | 0.310" L x 0.250" W x 0.200" H (7.87mm x 6.35mm x 5.08mm) | 6-SMD, No Lead | ||
1,958 In Stock | 1 : ¥22.02000 Cut Tape (CT) 3,000 : ¥11.22169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 2.225 GHz ~ 2.7 GHz | Isolation (Min) 17dB, 19dB Return Loss, 6° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead |