RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
19,701 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,000 : ¥15.91428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.9dB | 500 MHz ~ 2.5 GHz | Isolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max) | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | 12-VQFN Exposed Pad | ||
397 In Stock | 1 : ¥202.58000 Cut Tape (CT) 500 : ¥140.88268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 1 MHz ~ 500 MHz | Isolation (Min) 20dB, 7° Imbalance (Max) | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | 8-SMD, Gull Wing | ||
4,957 In Stock | 1 : ¥245.09000 Cut Tape (CT) 2,000 : ¥183.21954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.5dB | 0 Hz ~ 8 GHz | Isolation (Min) 17dB, 1.8 VSWR (Typ), 9° Imbalance (Max) | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | 32-VFQFN Exposed Pad | ||
66 In Stock | 1 : ¥477.85000 Cut Tape (CT) 500 : ¥386.53536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2dB | 10 GHz ~ 43.5 GHz | Isolation (Min) 19dB, 1.6 VSWR (Typ), 9° Imbalance (Max) | 0.138" L x 0.098" W x 0.038" H (3.50mm x 2.50mm x 0.98mm) | 10-VQFN Exposed Pad |