RF Modulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | LO Frequency | RF Frequency | P1dB | Noise Floor | Output Power | Current - Supply | Voltage - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 960 Factory Check Lead Time | 60 : ¥129.11367 Tube | - | Tube | Active | Modulator | 700MHz ~ 2.3GHz | 700MHz ~ 2.3GHz | 1dBm | -148dBm/Hz | -1dBm | 46 mA | 2.7V ~ 3.6V | 1.75GHz | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (5x5) | ||
1,054 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
970 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,727 Marketplace | Unavailable | - | Bulk | Active | Modulator/Mixer | 70MHz ~ 160MHz | - | - | - | - | 4.1 mA | 2.7V ~ 3.3V | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : ¥114.13672 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Modulator | 700MHz ~ 2.3GHz | 700MHz ~ 2.3GHz | 1dBm | -148dBm/Hz | -1dBm | 46 mA | 2.7V ~ 3.6V | 1.75GHz | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (5x5) |