MAX2452ISE+ | |
---|---|
DigiKey Part Number | 2156-MAX2452ISE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2452ISE+ |
Description | QUADRATURE MODULATOR |
Customer Reference | |
Detailed Description | RF Modulator IC 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Modulator/Mixer | |
LO Frequency | 70MHz ~ 160MHz | |
RF Frequency | - | |
P1dB | - | |
Noise Floor | - | |
Output Power | - | |
Current - Supply | 4.1 mA | |
Voltage - Supply | 2.7V ~ 3.3V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |