RF Filters

Results: 8
Frequency
120MHz Center180MHz Center280MHz Center430MHz Center855MHz Center1.61GHz2.26GHz Center3.123GHz Center
Bandwidth
54MHz97MHz100MHz219MHz361MHz685MHz780MHz854MHz
Ripple
1.5dB-
Insertion Loss
1.1dB5dB
Package / Case
19-SMD, No Lead23-SMD, No Lead23-ULGA30-SMD, No Lead45-SMD, No Lead
Size / Dimension
0.306" L x 0.156" W (7.79mm x 3.98mm)0.340" L x 0.156" W (8.64mm x 3.98mm)0.341" L x 0.156" W (8.67mm x 3.98mm)0.460" L x 0.170" W (11.68mm x 4.32mm)0.600" L x 0.250" W (15.24mm x 6.35mm)
Height (Max)
0.022" (0.56mm)0.040" (1.02mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
45-SMD, No Lead
BP0IA0120A700
RF FILTER BAND PASS 120MHZ 45SMD
KYOCERA AVX
120
In Stock
1 : ¥446.97000
Tray
Tray
Active
120MHz Center
54MHz
Band Pass
1.5dB
5dB
Surface Mount
45-SMD, No Lead
0.600" L x 0.250" W (15.24mm x 6.35mm)
0.040" (1.02mm)
45-SMD, No Lead
BP0IA0180A700
RF FILTER BAND PASS 180MHZ 45SMD
KYOCERA AVX
50
In Stock
1 : ¥446.97000
Tray
Tray
Active
180MHz Center
97MHz
Band Pass
1.5dB
5dB
Surface Mount
45-SMD, No Lead
0.600" L x 0.250" W (15.24mm x 6.35mm)
0.040" (1.02mm)
BP Series
BP0CA0855A700
RF FILTER BAND PASS 855MHZ 23SMD
KYOCERA AVX
44
In Stock
1 : ¥343.18000
Tray
Tray
Active
855MHz Center
361MHz
Band Pass
1.5dB
5dB
Surface Mount
23-SMD, No Lead
0.341" L x 0.156" W (8.67mm x 3.98mm)
0.040" (1.02mm)
BP Series
BP0EA0280A700
RF FILTER BAND PASS 280MHZ 30SMD
KYOCERA AVX
44
In Stock
1 : ¥379.31000
Tray
Tray
Active
280MHz Center
100MHz
Band Pass
1.5dB
5dB
Surface Mount
30-SMD, No Lead
0.460" L x 0.170" W (11.68mm x 4.32mm)
0.040" (1.02mm)
BP Series
BP0EA0430A700
RF FILTER BAND PASS 430MHZ 30SMD
KYOCERA AVX
36
In Stock
1 : ¥379.31000
Tray
Tray
Active
430MHz Center
219MHz
Band Pass
1.5dB
5dB
Surface Mount
30-SMD, No Lead
0.460" L x 0.170" W (11.68mm x 4.32mm)
0.040" (1.02mm)
BP Series
BP0EA3123A700
RF FILT BAND PASS 3.123GHZ 30SMD
KYOCERA AVX
15
In Stock
1 : ¥379.31000
Tray
Tray
Active
3.123GHz Center
685MHz
Band Pass
1.5dB
5dB
Surface Mount
30-SMD, No Lead
0.460" L x 0.170" W (11.68mm x 4.32mm)
0.022" (0.56mm)
BP Series
BP0CA1610A700
RF FILT BAND PASS 1.61GHZ 23ULGA
KYOCERA AVX
1
In Stock
1 : ¥331.42000
Tray
Tray
Active
1.61GHz
780MHz
Band Pass
-
1.1dB
Surface Mount
23-ULGA
0.340" L x 0.156" W (8.64mm x 3.98mm)
0.022" (0.56mm)
19-SMD, No Lead
BP0BA2260A700
RF FILTER BANDPASS 2.26GHZ 19SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ¥401.32000
Tray
Tray
Active
2.26GHz Center
854MHz
Band Pass
1.5dB
5dB
Surface Mount
19-SMD, No Lead
0.306" L x 0.156" W (7.79mm x 3.98mm)
0.040" (1.02mm)
Showing
of 8

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.