BP0BA2260A700 | |
---|---|
DigiKey Part Number | 478-BP0BA2260A700-ND |
Manufacturer | |
Manufacturer Product Number | BP0BA2260A700 |
Description | RF FILTER BANDPASS 2.26GHZ 19SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.26GHz Center Frequency Band Pass RF Filter (Radio Frequency) 854MHz Bandwidth 5dB 19-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.26GHz Center | |
Bandwidth | 854MHz | |
Filter Type | Band Pass | |
Ripple | 1.5dB | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 19-SMD, No Lead | |
Size / Dimension | 0.306" L x 0.156" W (7.79mm x 3.98mm) | |
Height (Max) | 0.040" (1.02mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.32000 | ¥401.32 |
10 | ¥327.35000 | ¥3,273.50 |
25 | ¥301.80680 | ¥7,545.17 |
40 | ¥289.47475 | ¥11,578.99 |
80 | ¥272.17650 | ¥21,774.12 |
230 | ¥262.99439 | ¥60,488.71 |