BP0DA0650A700 | |
---|---|
DigiKey Part Number | 478-BP0DA0650A700-ND |
Manufacturer | |
Manufacturer Product Number | BP0DA0650A700 |
Description | RF FILTER BAND PASS 650MHZ 25SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 650MHz Center Frequency Band Pass RF Filter (Radio Frequency) 297MHz Bandwidth 5dB 25-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 650MHz Center | |
Bandwidth | 297MHz | |
Filter Type | Band Pass | |
Ripple | 1.5dB | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 25-SMD, No Lead | |
Size / Dimension | 0.402" L x 0.156" W (10.20mm x 3.97mm) | |
Height (Max) | 0.040" (1.02mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.20000 | ¥361.20 |
21 | ¥349.14143 | ¥7,331.97 |
42 | ¥325.06167 | ¥13,652.59 |
84 | ¥294.96274 | ¥24,776.87 |
231 | ¥292.21602 | ¥67,501.90 |