RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,195 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥1.38026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | N-Channel Dual Gate | 800MHz | 22dB | 6 V | 30mA | 2.5dB | 10 mA | - | 12.5 V | Surface Mount | SC-82A, SOT-343 | USQ | ||
5,807 In Stock | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥14.28466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | E-pHEMT | - | 45MHz ~ 6GHz | 23.2dB | 3 V | - | 1.9dB | 60 mA | 21.5dB | 5 V | Surface Mount | SC-82A, SOT-343 | MMM1362 | ||
365 In Stock | 1 : ¥48.68000 Cut Tape (CT) 1,000 : ¥19.27577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 15.2dB | 7.5 V | - | - | 100 mA | 7.3W | 30 V | Surface Mount | PLD-1.5W | PLD-1.5W | ||
12,540 In Stock | 1 : ¥65.10000 Cut Tape (CT) 3,000 : ¥35.57099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 500MHz | 19dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | - | 8-PowerVDFN | PowerFLAT™ (5x5) | ||
40,057 In Stock 66,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | JFET | N-Channel | 400MHz | - | 15 V | 15mA | 4dB | 5 mA | - | 35 V | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
242 In Stock | 1 : ¥40.72000 Cut Tape (CT) 1,000 : ¥21.51819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | LDMOS | - | 520MHz | 18.3dB | 7.5 V | - | - | 100 mA | 6W | 30 V | Surface Mount | PLD-1.5W | PLD-1.5W | ||
1,732 In Stock | 1 : ¥114.36000 Cut Tape (CT) 500 : ¥78.94676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 17.7dB | 13.6 V | - | - | 10 mA | 31W | 40 V | Surface Mount | TO-270AA | TO-270-2 | ||
134,038 Marketplace | Unavailable | - | Bulk | Active | MOSFET (Metal Oxide) | N-Channel | 100MHz ~ 2.5GHz | - | 13.7 V | 10µA | - | 150 mA | 1.6W | 17 V | Surface Mount | TO-243AA | UPAK | ||
31 In Stock | 1 : ¥190.38000 Tube | - | Tube | Active | LDMOS | - | 1.8MHz ~ 250MHz | 21.1dB | 50 V | 10µA | - | 100 mA | 115W | 133 V | - | TO-220-3 | TO-220-3 |