RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,164 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥11.36754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | 520MHz | 20.9dB | 7.5 V | - | - | 100 mA | 4.9W | 30 V | Surface Mount | TO-243AA | SOT-89A | ||
2,146 In Stock | 1 : ¥51.15000 Cut Tape (CT) 1,000 : ¥29.03080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | 870MHz | 17.2dB | 12.5 V | - | - | 100 mA | 16W | 40 V | Surface Mount | PLD-1.5W | PLD-1.5W | ||
500 In Stock | 1 : ¥243.00000 Tube | - | Tube | Active | LDMOS | 1.8MHz ~ 250MHz | 21.1dB | 50 V | 10µA | - | 100 mA | 115W | 133 V | - | TO-220-3 | TO-220-3 | ||
92 In Stock | 1 : ¥435.76000 Tube | - | Tube | Active | LDMOS | 27MHz ~ 250MHz | 28dB | 50 V | - | - | - | 300W | - | Through Hole | TO-247-3 | TO-247 |