RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥208.19000 Cut Tape (CT) 500 : ¥148.86584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.5GHz | 19dB | 50 V | 1.4µA | - | 30 mA | 100W | 106 V | Surface Mount | SOT-1482-1 | SOT-1482-1 | ||
322 In Stock | 1 : ¥168.54000 Cut Tape (CT) 500 : ¥120.48868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 1.4GHz | 22dB | 50 V | 1.4µA | - | 60 mA | 10W | 104 V | Surface Mount | SOT-1482-1 | SOT-1482-1 |