PD54008-E

DigiKey Part Number
497-PD54008-E-ND
Manufacturer
Manufacturer Product Number
PD54008-E
Description
RF MOSFET LDMOS 7.5V POWERSO10
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Mosfet 7.5 V 150 mA 500MHz 11.5dB 8W 10-PowerSO
Datasheet
 Datasheet
EDA/CAD Models
PD54008-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Technology
LDMOS
Frequency
500MHz
Gain
11.5dB
Voltage - Test
7.5 V
Current Rating (Amps)
5A
Noise Figure
-
Current - Test
150 mA
Power - Output
8W
Voltage - Rated
25 V
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
10-PowerSO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.24000¥122.24
10¥112.31000¥1,123.10
50¥107.65680¥5,382.84
100¥94.85360¥9,485.36
250¥90.19848¥22,549.62
500¥84.37922¥42,189.61
1,000¥77.39613¥77,396.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.