RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,300 In Stock | 100 : ¥50.77270 Tray | Tray | Active | PIN - Single | 100V | 250 mA | 0.06pF @ 40V, 1MHz | 5.8Ohm @ 10mA, 1GHz | - | 175°C (TJ) | 2-SMD, No Lead | 2-SMD | |||
0 In Stock Check Lead Time | 300 : ¥72.48793 Tray | Tray | Active | PIN - 2 Pair Series | 50V | - | - | - | 2 W | -65°C ~ 125°C | Die | Die |