MADP-007417-10720T

DigiKey Part Number
1465-MADP-007417-10720TTR-ND - Tape & Reel (TR)
1465-MADP-007417-10720TCT-ND - Cut Tape (CT)
1465-MADP-007417-10720TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007417-10720T
Description
DIODE,PIN,MELF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 1000V 150 mA 12 W ODS-1072
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
1000V
Current - Max
150 mA
Capacitance @ Vr, F
0.7pF @ 100V, 100MHz
Resistance @ If, F
800mOhm @ 100mA, 100MHz
Power Dissipation (Max)
12 W
Operating Temperature
175°C (TJ)
Package / Case
2-SMD, No Lead
Supplier Device Package
ODS-1072
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.70000¥97.70
10¥89.78200¥897.82
25¥86.05840¥2,151.46
100¥75.82330¥7,582.33
250¥72.10212¥18,025.53
500¥67.45044¥33,725.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥61.86837¥92,802.55
Manufacturers Standard Package